Siemens SIRIUS 3RF2 Contactor, 110 → 230 VAC Coil, 1-Pole, 30 A, 1NO, 600 V
- RS Stock No.:
- 157-486
- Mfr. Part No.:
- 3RF2330-1AA25
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$315.35
(exc. GST)
$346.88
(inc. GST)
- RS Stock No.:
- 157-486
- Mfr. Part No.:
- 3RF2330-1AA25
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 VAC | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 30 A | |
| Range | SIRIUS | |
| Series | 3RF2 | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 VAC | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 30 A | ||
Range SIRIUS | ||
Series 3RF2 | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for efficient control in demanding environments. Offering reliability at temperatures up to 60 °C, it accommodates an operating voltage of up to 600 V. Engineered for single phase applications, this product enhances performance with zero point switching capabilities. Its compact design ensures seamless installation in standard mounting rails, while its robust build features screw terminals for secure connections.
High performance for single phase AC
Screw type terminals for easy wiring
Flexible for various operational currents
Excellent surge current resistance
High voltage resistance
Wide temperature operating range
Screw type terminals for easy wiring
Flexible for various operational currents
Excellent surge current resistance
High voltage resistance
Wide temperature operating range
Related links
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V

