Siemens SIRIUS 3RF2 Contactor, 110 V DC Coil, 1-Pole, 30 A, 1NO, 600 V
- RS Stock No.:
- 157-485
- Mfr. Part No.:
- 3RF2330-2DA64
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$375.50
(exc. GST)
$413.05
(inc. GST)
- RS Stock No.:
- 157-485
- Mfr. Part No.:
- 3RF2330-2DA64
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 V DC | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 30 A | |
| Range | SIRIUS | |
| Series | 3RF2 | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 V DC | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 30 A | ||
Range SIRIUS | ||
Series 3RF2 | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for single phase applications, making it a reliable choice for various operational needs. With advanced short circuit resistance, it ensures safety and longevity in demanding environments. Capable of handling operational currents up to 30 A, this device excels in both efficiency and performance, functioning seamlessly across a wide operational voltage range of 48 to 460 V.
Short circuit resistant
Wide operating voltage range
Compact dimensions
Fast response times
AC and DC control supply voltage options
Spring loaded terminals
Multi circuit capability
Advanced insulation properties
Wide operating voltage range
Compact dimensions
Fast response times
AC and DC control supply voltage options
Spring loaded terminals
Multi circuit capability
Advanced insulation properties
Related links
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V

