RS PRO Polypropylene Storage Bin, 635 mm x 400 mm x 345 mm, White
- RS Stock No.:
- 877-6821
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$775.93
(exc. GST)
$853.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 23 November 2026
- Plus 24 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 16 | $193.983 | $775.93 | - |
| 20 + | $159.64 | $638.56 | 17% |
*price indicative
- RS Stock No.:
- 877-6821
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Storage Bin | |
| Sub Type | Storage Container | |
| Portable | Yes | |
| Bin Material | Polypropylene | |
| Overall Height | 345mm | |
| Overall Width | 400mm | |
| Overall Depth | 635mm | |
| Colour | White | |
| Standards/Approvals | No | |
| Load Capacity | 45kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Storage Bin | ||
Sub Type Storage Container | ||
Portable Yes | ||
Bin Material Polypropylene | ||
Overall Height 345mm | ||
Overall Width 400mm | ||
Overall Depth 635mm | ||
Colour White | ||
Standards/Approvals No | ||
Load Capacity 45kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Multi-Functional Storage Bins
These 50-litre durable plastic containers from our trusted and highly reliable own brand RS PRO are an essential storage solution that can be used to store a wide range of materials. RS PRO plastic containers feature a clip-on plastic lid to provide an airtight seal to keep materials safely contained. These high-quality containers are also stackable, with or without lids, allowing you to save space and keep them neatly organised when not in use.
Features and Benefits:
Applications:
Plastic containers and boxes can be used in a wide range of applications and environments and are the perfect storage solution. They are commonly used in the home environment to store personal belongings; however, they are also used in warehouses, offices, workshops and much more. Plastic storage containers can also be used to contain and store liquids.
Do they come in different sizes?
Plastic containers are available in a range of sizes to accommodate a number of materials and uses. Larger sized containers can be used to store larger items or bulk stacks of clothes for example, whereas smaller storage containers can be used to store small materials and valuables.
What types of storage containers are there?
Storage containers are available in a range of materials to accommodate various requirements. The most common types are:
Are they stackable?
Plastic storage containers tend to be stackable when not in use, which is ideal when space is limited. With the larger opening in the front, even when stacked, you can see your products and take them out without having to de-stack the containers.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 0802728
1 Pack of 30
$474.43
- RS Stock No. 0802745
1 Pack of 30
$349.65
- RS Stock No. 6173198
1 Box of 25
$181.93
- RS Stock No. 0802746
1 Pack of 30
$717.87
Related links
- RS PRO Polypropylene Storage Bin Blue
- RS PRO Polypropylene Storage Bin Blue
- RS PRO Polypropylene Storage Bin White
- RS PRO Polypropylene Storage Bin White
- RS PRO Polypropylene Storage Bin White
- RS PRO Polypropylene Storage Bin White
- RS PRO Polypropylene Storage Bin White
- RS PRO Polypropylene Storage Bin White












