Siemens SIRIUS 3RF2 Contactor, 110 → 230 V AC Coil, 1-Pole, 30 A, 1NO, 600 V
- RS Stock No.:
- 157-487
- Mfr. Part No.:
- 3RF2330-1AA26
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$404.34
(exc. GST)
$444.77
(inc. GST)
- RS Stock No.:
- 157-487
- Mfr. Part No.:
- 3RF2330-1AA26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V AC | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 30 A | |
| Series | 3RF2 | |
| Range | SIRIUS | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V AC | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 30 A | ||
Series 3RF2 | ||
Range SIRIUS | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for reliability and efficiency in industrial applications. With its single phase design, it effortlessly manages switching operations for various loads. This innovative solution operates within a wide voltage range, ensuring compatibility with different systems. Its robust construction provides high insulation and surge voltage resistance, enhancing safety in demanding environments.
IP20 protection for safety
Unique screw terminal setup
Surge current resistance
Extensive operational current range
Compliant with international standards
Lightweight construction
Unique screw terminal setup
Surge current resistance
Extensive operational current range
Compliant with international standards
Lightweight construction
Related links
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V

