Siemens SIRIUS 3RF2 Contactor, 15 → 30 VDC Coil, 1-Pole, 40 A, 1NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-696
Mfr. Part No.:
3RF2340-1BA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

15 → 30 VDC

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

40 A

Range

SIRIUS

Series

3RF2

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is expertly designed for single phase applications, providing instantaneous switching with exceptional reliability. Built to endure harsh operating conditions, it features a robust design with a significant power loss management capability, ensuring efficient performance in real-world scenarios.

Instantaneous switching boosts efficiency
Wide voltage range for compatibility
Effective thermal management prevents downtime
Durable construction resists vibration and shock
Versatile conductor options ease installation
Short circuit protection exte

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy