Siemens SIRIUS 3RF2 Contactor, 15 → 30 VDC Coil, 1-Pole, 70 A, 1NO, 600 V
- RS Stock No.:
- 157-568
- Mfr. Part No.:
- 3RF2370-3BA02
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$700.89
(exc. GST)
$770.98
(inc. GST)
- RS Stock No.:
- 157-568
- Mfr. Part No.:
- 3RF2370-3BA02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 15 → 30 VDC | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 70 A | |
| Series | 3RF2 | |
| Range | SIRIUS | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 15 → 30 VDC | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 70 A | ||
Series 3RF2 | ||
Range SIRIUS | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is a robust solution designed for seamless control in single phase applications. Equipped with instantaneous switching capabilities and a wide operational voltage range, it is engineered to perform efficiently in demanding environments. The innovative design allows for easy installation on standard mounting rails while ensuring excellent durability against shock and vibration.
Instantaneous switching for improved performance
Compact dimensions for versatile installation
Robust construction for harsh conditions
Compliant with international safety standards
Compact dimensions for versatile installation
Robust construction for harsh conditions
Compliant with international safety standards
Related links
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF23 Contactor 1-Pole 1NO, 600 V

