Siemens SIRIUS 3RF2 Contactor, 24 V Coil, 1-Pole, 40 A, 1NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$393.52

(exc. GST)

$432.87

(inc. GST)

RS Stock No.:
157-499
Mfr. Part No.:
3RF2340-3AA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 V

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

40 A

Range

SIRIUS

Series

3RF2

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for efficient control of single phase AC loads in industrial applications. This advanced device merges reliability and robust performance, ensuring operational excellence even in demanding conditions. It boasts a maximum current rating of 40 A and a wide operating voltage range, catering to varied application needs.

Durable construction for harsh industrial conditions
Supports a range of accessory options
Quick response time with minimal delay
Easy mounting and connections with standardised terminals
Complies with international safety standards
Seamless integrat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy