RS PRO Timer Relay, 1-Contact, 230 V ac 230V ac, 0 → 10 Days, Multifunction-Function, TRIAC Switch Configuration
- RS Stock No.:
- 360-681
- Brand:
- RS PRO
Subtotal (1 unit)*
$81.62
(exc. GST)
$89.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.62 |
*price indicative
- RS Stock No.:
- 360-681
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Time Range | 0 → 10 Days | |
| Number of Contacts | 1 | |
| Switching Voltage | 230V ac | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | TRIAC | |
| IP Rating | IP30 | |
| Supply AC Voltage | 230V ac | |
| Timing Adjustment | Swedish Pipe | |
| Supply DC Voltage | 230 V ac | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Crimped Splices | |
| Mode | Multifunction | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 61812-1 | |
| Width | 49mm | |
| Length | 49mm | |
| Height | 13mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Time Range 0 → 10 Days | ||
Number of Contacts 1 | ||
Switching Voltage 230V ac | ||
Number of Timer Functions Multifunction | ||
Contact Configuration TRIAC | ||
IP Rating IP30 | ||
Supply AC Voltage 230V ac | ||
Timing Adjustment Swedish Pipe | ||
Supply DC Voltage 230 V ac | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Crimped Splices | ||
Mode Multifunction | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 61812-1 | ||
Width 49mm | ||
Length 49mm | ||
Height 13mm | ||
- COO (Country of Origin):
- CZ
RS PRO Super-Multifunction Relay, 230 V ac
The RS PRO Super-Multifunction Relay is designed for seamless integration into existing electrical installations, offering a versatile solution for time-controlled switching. Ideal for replacing standard wall switches or impulse relays, it enhances control and efficiency in various applications.
Features and Benefits
Multifunction relay: Provides flexibility for diverse electrical installations
Fast installation: Easily replaces standard wall switches for time or impulse control
3-wire connection: Operates without a neutral conductor, simplifying installation
Power output 10 - 160 VA: Compatible with various load types (R, L, or C)
Applications
Residential electrical systems
Commercial building automation
Industrial control panels
Additional Information
Contact Material: AgSnO
Mode of Operation: On Delay; Off Delay
Time Range: 0.1 s to 10 days
Number of Timer Functions: 9
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Carlo Gavazzi DIN Rail Timer Relay 230 V ac 230V ac 1-Function, SPST Switch Configuration
- Tele ENYA Series DIN Rail Timer Relay 230 V ac 230V ac 1 NO Switch Configuration
- RS PRO DIN Rail Timer Relay 230 V ac 230V ac 3-Function, SPDT Switch Configuration
- RS PRO DIN Rail Timer Relay 230 V ac 230V ac 1-Function, SPDT Switch Configuration
- RS PRO EZM Series Panel Timer Relay 230 V dc 230V ac SPDT Switch Configuration
- Weidmüller ITS Series Screw Timer Relay 230 V dc 230V ac Multifunction-Function, 1 CO Switch
- RS PRO LMMT Series DIN Rail Timer Relay 230 V dc 230V ac 0.1 s to 100 h
- Siemens 5TT31 Series DIN Rail Timer Relay 230 V dc 230V ac SPDT Switch
