Eaton Insulated Eaton Distribution Parts 1 Phase Busbar, 400 V
- RS Stock No.:
- 254-811
- Mfr. Part No.:
- 263966 ZV-KSBI-5TE/N
- Brand:
- Eaton
Subtotal (1 unit)*
$10.85
(exc. GST)
$11.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.85 |
*price indicative
- RS Stock No.:
- 254-811
- Mfr. Part No.:
- 263966 ZV-KSBI-5TE/N
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 400 V | |
| Product Type | Busbar | |
| Range | Eaton Distribution Parts | |
| Material | Insulated | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | N, SPC, 5HP | |
| Standards/Approvals | RoHS conform | |
| Number of Modules | 5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 400 V | ||
Product Type Busbar | ||
Range Eaton Distribution Parts | ||
Material Insulated | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With N, SPC, 5HP | ||
Standards/Approvals RoHS conform | ||
Number of Modules 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Busbar designed for versatility and efficiency, This Busbar distribution parts cater to various applications with its robust construction. With a compact design of 87.5 mm in length, 15 mm in height, and 18 mm in width, it seamlessly integrates into tight spaces while maintaining exceptional performance.
Supports a single-phase operation for straightforward functionality
Conforms to the latest regulatory standards for assurance of quality
Five modular spacings allow for flexible installation solutions
Cross section of 16 mm² optimises electrical performance
RoHS conformity signifies commitment to environmental responsibility
Related links
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar, 400 V
- Eaton Eaton Distribution Parts 1 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts 1 Phase Busbar 17.5 mm Pitch
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar 17.8 mm Pitch
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar 27 mm Pitch
- Eaton Insulated Eaton Distribution Parts 3 Phase Busbar 27 mm Pitch
- Eaton Insulated Eaton Distribution Parts 3 Phase Busbar 17.95 mm Pitch
