Eaton Eaton Distribution Parts 2 Phase Busbar, 415 V

Subtotal (1 unit)*

$82.56

(exc. GST)

$90.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.56

*price indicative

RS Stock No.:
258-402
Mfr. Part No.:
269526 Z-SV-10/1P+N-SD
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Rated Operational Voltage

415 V

Product Type

Busbar

Range

Eaton Distribution Parts

Electrical Phase

2

Number of Poles

1

For Use With

Z-SD230 Schuko socket

Standards/Approvals

RoHS conform

Current Rating

50A

Number of Modules

1

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Busbar designed for optimal performance in complex electrical installations. Featuring two-phase connectivity, it accommodates the Z-SD230 Schuko socket with a robust rating of 50A, ensuring that power distribution is both efficient and reliable. Crafted to comply with the highest standards, this product boasts a compact design with specific dimensions that facilitate seamless integration into your existing systems.

Constructed for durability with a robust rating

Features a compact length for space-saving installations

Rated for high surge voltage

Meets RoHS compliance for environmentally friendly use

Ideal for use in various electrical configurations

  • RS Stock No. 0258411
  • Mfr. Part No. 271063 Z-GV-16/1P+N-2TE
Each
$141.15
  • RS Stock No. 0254817
  • Mfr. Part No. 264916 Z-SV-10/1P-1TE/13
1 Pack of 10
$56.50
  • RS Stock No. 0259109
  • Mfr. Part No. 291482 EVG-16/2PHAS/4MODUL/HI
Each
$16.57
  • RS Stock No. 0257774
  • Mfr. Part No. 291484 EVG-16/2PHAS/10MODUL/HI
Each
$31.56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy