Eaton Insulated Eaton Distribution Parts 3 Phase Busbar, 415 V, 27 mm Pitch
- RS Stock No.:
- 258-786
- Mfr. Part No.:
- 271065 Z-GV-16/3P+HS
- Brand:
- Eaton
Subtotal (1 unit)*
$142.20
(exc. GST)
$156.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.20 |
*price indicative
- RS Stock No.:
- 258-786
- Mfr. Part No.:
- 271065 Z-GV-16/3P+HS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 415 V | |
| Product Type | Busbar | |
| Material | Insulated | |
| Range | Eaton Distribution Parts | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| Standards/Approvals | RoHS | |
| Pitch | 27mm | |
| Current Rating | 80A | |
| Number of Modules | 12 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 415 V | ||
Product Type Busbar | ||
Material Insulated | ||
Range Eaton Distribution Parts | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
Standards/Approvals RoHS | ||
Pitch 27mm | ||
Current Rating 80A | ||
Number of Modules 12 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar designing for demanding environments, it boasts an 80A, three-pole configuration with auxiliary contact capabilities. The products isolated busbar structure ensures safe operation, lending itself perfectly to various industrial applications. Crafted with precision, its compact dimensions allow for seamless integration into existing systems, offering flexibility and adaptability.
Accommodates up to 12 devices, streamlining power distribution
Three-pole design ensures reliable performance across phases
Slim profile allows for space-efficient installation, ideal for tight areas
Suitable for a selection of devices with auxiliary switches ensuring compatibility
Offers a pitch dimension of 27 mm for precise alignment in installations
Related links
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar 27 mm Pitch
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar 17.8 mm Pitch
- Eaton Insulated Eaton Distribution Parts 3 Phase Busbar 17.95 mm Pitch
- Eaton Eaton Distribution Parts Z-GV 3 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts 2 Phase Busbar, 415 V
- Eaton Eaton Distribution Parts 4 Phase Busbar 17.5 mm Pitch
- Eaton Eaton Distribution Parts Z-GV-10/3P-4TE 3 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
