Eaton Eaton Distribution Parts 1 Phase Busbar, 400 V, 17.5 mm Pitch
- RS Stock No.:
- 230-865
- Mfr. Part No.:
- 113118 ZV-KSBI-6TE
- Brand:
- Eaton
Subtotal (1 unit)*
$12.82
(exc. GST)
$14.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.82 |
*price indicative
- RS Stock No.:
- 230-865
- Mfr. Part No.:
- 113118 ZV-KSBI-6TE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 400 V | |
| Range | Eaton Distribution Parts | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | SPC | |
| Standards/Approvals | RoHS | |
| Current Rating | 63A | |
| Pitch | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 400 V | ||
Range Eaton Distribution Parts | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With SPC | ||
Standards/Approvals RoHS | ||
Current Rating 63A | ||
Pitch 17.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Busbar offers exceptional versatility and reliability, perfectly catering to your electrical distribution needs. Engineered for single-pole applications, this product effectively supports a rated operational voltage of 400 V. Its compact dimensions ensure seamless integration into a variety of setups, making it ideal for efficient space management.
Accommodates up to nine devices for efficient electrical management
Compact dimensions allow for efficient space utilisation
Enhanced durability contributes to long-term operational efficiency
Fork electric connection type ensures secure and reliable connections
Cross-section of 16 mm² optimises electrical flow
- RS Stock No. 0253568
- Mfr. Part No. 263962 ZV-KSBI-3TE
Each
$4.94
- RS Stock No. 0256041
- Mfr. Part No. 263965 ZV-KSBI-5TE
Each
$8.84
- RS Stock No. 0230640
- Mfr. Part No. 112371 ZV-KSBI-5TE+HI
Each
$12.83
- RS Stock No. 0254810
- Mfr. Part No. 263963 ZV-KSBI-3TE/S
Each
$8.02
Related links
- Eaton Eaton Distribution Parts 1 Phase Busbar 0 mm Pitch
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar, 400 V
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts 4 Phase Busbar 17.5 mm Pitch
- Eaton Eaton Distribution Parts 263110 Z-SV-35/3P+N-6TE 4 Phase Busbar 35 mm Pitch
- ABB PS4 PS 4 Phase Busbar 17.5 mm Pitch
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Nickel Plated Eaton Distribution Parts 1 Phase Busbar Connector











