Eaton Insulated Eaton Distribution Parts 1 Phase Busbar, 415 V, 27 mm Pitch

Subtotal (1 unit)*

$78.09

(exc. GST)

$85.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.09

*price indicative

RS Stock No.:
258-784
Mfr. Part No.:
271062 Z-GV-16/1P+HS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Rated Operational Voltage

415 V

Range

Eaton Distribution Parts

Material

Insulated

Electrical Phase

1

Number of Poles

1

For Use With

Devices With Auxiliary Switch, 38 Devices

Standards/Approvals

RoHS, CE

Pitch

27mm

Current Rating

80A

Number of Modules

1

COO (Country of Origin):
DE
The Eaton Busbar designed for efficiency and reliability in electrical distribution. With its isolated configuration, this product caters specifically to applications requiring a robust and safe power solution. Boasting an impressive carrying capacity of 80A, it ensures optimal performance across various settings. The compact design facilitates easy integration into existing systems, making it a versatile choice for professionals.

Can be customised to fit specific application requirements

Conforms to environmental standards for eco-friendly usage

Compatible with a variety of devices, promoting versatility

Engineered for durability and long-lasting performance

Facilitates straightforward wiring for reduced installation time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy