Eaton Insulated Eaton Distribution Parts 3 Phase Busbar, 415 V, 17.95 mm Pitch

Subtotal (1 unit)*

$166.71

(exc. GST)

$183.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.71

*price indicative

RS Stock No.:
255-906
Mfr. Part No.:
264914 Z-SV-16/2P+2N-2TE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Rated Operational Voltage

415 V

Material

Insulated

Range

Eaton Distribution Parts

Electrical Phase

3

Number of Poles

2

Standards/Approvals

RoHS

Current Rating

63A

Pitch

17.95mm

Number of Modules

2

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Busbar designed to provide robust and efficient phase busbar connectivity for electrical installations. Ideal for three-phase systems, it features a compact design while ensuring optimal performance and reliability. With a maximum rated operational voltage of 415 V, this solution enables seamless electrical connections for various devices.

Two-pole configuration allows for versatile connections

Compact dimensions make it suitable for various spaces

Rated for continuous use with a substantial current capacity

A durable structure designed for long-term reliability

Compliant with RoHS regulations for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy