Finder PCB Power Relay, 24V ac Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 376-802
- Distrelec Article No.:
- 137-44-347
- Mfr. Part No.:
- 40.52.8.024.0000
- Brand:
- Finder
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$18.16
(exc. GST)
$19.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship
- Plus 2,354 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $18.16 | - |
| 25 - 49 | $18.03 | - |
| 50 - 99 | $17.71 | 2% |
| 100 - 249 | $17.27 | 4% |
| 250 + | $16.81 | 7% |
*price indicative
- RS Stock No.:
- 376-802
- Distrelec Article No.:
- 137-44-347
- Mfr. Part No.:
- 40.52.8.024.0000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | 40 | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 2kVA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 320Ω | |
| Height | 25mm | |
| Length | 29mm | |
| Coil Power | 1.2W | |
| Width | 12.4mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series 40 | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching AC Voltage 400V ac | ||
Switching Power 2kVA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 320Ω | ||
Height 25mm | ||
Length 29mm | ||
Coil Power 1.2W | ||
Width 12.4mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT

Finder Series 40 Power Relay, DPDT Contact Configuration, 24V AC Coil Voltage - 40.52.8.024.0000
This power relay is a miniature component designed for PCB mounting, operating at 24V AC. Measuring 29mm in length, 12.4mm in depth, and 25mm in height, it delivers robust performance ideal for various applications in industrial automation and electronics. With a DPDT contact configuration, it ensures efficient control mechanisms in complex circuits.
Features & Benefits
• Operates at 24V AC for standard voltage applications
• DPDT configuration allows versatile switching capabilities
• Compact dimensions suitable for space-constrained designs
• 6kV isolation between coil and contacts for safety
• AgNi contact material enhances durability and performance
• Capable of switching up to 400V AC for high voltage applications
Applications
• Suitable for control panels and medical equipment
• Effective for automation in blinds, grilles, and shutters
• Useful in electronic circuit boards and vending machines
• Employed in door and gate opener systems
Is it suitable for high voltage operations?
Yes, it can switch voltages up to 400V AC.
Can it be mounted directly on PCB?
Yes, it is designed specifically for PCB mounting.
Will it operate efficiently in extreme temperatures?
Yes, it functions in temperatures from -40°C to +85°C.
Does it include latching functionality?
No, this relay does not feature latching capabilities.
Related links
- Finder PCB Power Relay 8A Switching Current, DPDT
- Finder PCB Power Relay 8A Switching Current, DPDT
- Finder PCB Power Relay 8A Switching Current, DPDT
- Finder PCB Power Relay 8A Switching Current, DPDT
- Finder PCB Power Relay 8A Switching Current
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- RS PRO PCB Power Relay 8A Switching Current, DPDT
