ABB PS1-3-1-65 3 Phase Busbar Cover, 690 V

Subtotal (1 box of 1 unit)*

$40.57

(exc. GST)

$44.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$40.57

*price indicative

RS Stock No.:
231-8933
Mfr. Part No.:
1SAM201906R1113 PS1-3-1-65
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Rated Operational Voltage

690 V

Product Type

Busbar Cover

Electrical Phase

3

For Use With

MS132, MS116

Standards/Approvals

No

Series

PS1-3-1-65

Current Rating

65A

COO (Country of Origin):
DE
The ABB PS1-3-1-65 3 model number is phase Busbar for 3 MS116 and MS132 with 1 HK/SK with rated current is 65A.

Number of Phases - 3

Number of Poles - 9

Degree of Protection - IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy