Siemens Copper SENTRON 5ST 2 Phase Busbar, 400 V ac, 18 mm Pitch

Subtotal (1 unit)*

$43.38

(exc. GST)

$47.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.38

*price indicative

RS Stock No.:
124-3140
Mfr. Part No.:
5ST3704
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Rated Operational Voltage

400 V ac

Product Type

Busbar

Material

Copper

Range

SENTRON

Electrical Phase

2

For Use With

2P Miniature Circuit Breakers

Standards/Approvals

EAC, UKCA, CE

Pitch

18mm

Series

5ST

Current Rating

80A

RoHS Status: Exempt

COO (Country of Origin):
DE

Series 5ST3 7 Bus-Bar System


With pin connections

Cut-to-length bar

For 1 or 3-phase line protective switches of the series 5SJ6 and 5SY

No additional connection terminal required for stranded connection up to 35mm²

Excellent accessibility for feeder cable

50→90A load at infeed single-sided/in-centre for 10mm²; 65→120A for 16mm²

Pin type connection

Material: Cu (10mm²); 16mm² fully insulated

Lug spacing: 18mm

Siemens Distribution Boards & Accessories


Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

Standards

DIN 57606, DIN 57659

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy