Eaton Insulated Eaton Distribution Parts 1 Phase Busbar, 415 V, 17.8 mm Pitch
- RS Stock No.:
- 259-043
- Mfr. Part No.:
- 270339 Z-GV-10/1P-1TE
- Brand:
- Eaton
Subtotal (1 unit)*
$49.34
(exc. GST)
$54.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.34 |
*price indicative
- RS Stock No.:
- 259-043
- Mfr. Part No.:
- 270339 Z-GV-10/1P-1TE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 415 V | |
| Product Type | Busbar | |
| Range | Eaton Distribution Parts | |
| Material | Insulated | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | 57 Devices | |
| Standards/Approvals | RoHS | |
| Pitch | 17.8mm | |
| Current Rating | 63A | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 415 V | ||
Product Type Busbar | ||
Range Eaton Distribution Parts | ||
Material Insulated | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With 57 Devices | ||
Standards/Approvals RoHS | ||
Pitch 17.8mm | ||
Current Rating 63A | ||
Number of Modules 1 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar designed to provide exceptional performance in electrical distribution applications. Manufactured with a keen eye for quality, it offers reliability and safety in operation, standing out with its robust construction. The compact design allows for easy integration into existing systems, simplifying installation while ensuring maximum efficiency.
Built to comply with RoHS standards
Engineered for durability to withstand demanding operational conditions
Compatible with a variety of wiring diagrams for flexible deployments
Available in a neutral colour
Rated for low voltage applications
- RS Stock No. 0258784
- Mfr. Part No. 271062 Z-GV-16/1P+HS
Each
$78.09
- RS Stock No. 0253804
- Mfr. Part No. 264915 Z-SV-16/3P+3N-3TE
Each
$181.59
- RS Stock No. 0255906
- Mfr. Part No. 264914 Z-SV-16/2P+2N-2TE
Each
$166.71
- RS Stock No. 0131056
- Mfr. Part No. 264918 Z-SV-10/1P-F/13
Each
$18.48
Related links
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar 27 mm Pitch
- Eaton Insulated Eaton Distribution Parts 3 Phase Busbar 27 mm Pitch
- Eaton Eaton Distribution Parts Z-GV 1 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar, 415 V
- Eaton Eaton Distribution Parts Z-GV-10/3P-4TE 3 Phase Busbar, 415 V
- Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts Z-SV 3 Phase Busbar 17.8 mm Pitch
- Eaton Eaton Distribution Parts 2 Phase Busbar, 415 V











