RS Better World
Schneider Electric Acti9 Acti9 1 Phase Busbar, 415 V ac, 18 mm Pitch
- RS Stock No.:
- 776-2711
- Mfr. Part No.:
- A9XPH106
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$30.35
(exc. GST)
$33.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship
- Plus 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $30.35 | - |
| 3 - 4 | $29.50 | 2% |
| 5 + | $28.29 | 6% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 776-2711
- Mfr. Part No.:
- A9XPH106
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 415 V ac | |
| Range | Acti9 | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | ISW-NA, IK60, iID, IC60, IID K, ISW | |
| Standards/Approvals | IEC 61439-2, IEC 60947-7-1 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Current Rating | 100A | |
| Pitch | 18mm | |
| Series | Acti9 | |
| Number of Modules | 6 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 415 V ac | ||
Range Acti9 | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With ISW-NA, IK60, iID, IC60, IID K, ISW | ||
Standards/Approvals IEC 61439-2, IEC 60947-7-1 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Current Rating 100A | ||
Pitch 18mm | ||
Series Acti9 | ||
Number of Modules 6 | ||
Colour White | ||
- COO (Country of Origin):
- DE
Schneider Electric iC60 Series Busbar, 415V AC Rated Voltage, 100A Current Rating - A9XPH106
This busbar is designed for efficient electrical distribution, providing a reliable solution for single-phase power systems. With a 415V AC rated operational voltage and a 100A current rating, it is well-suited for modern electrical setups. The product incorporates features that optimise performance while aligning with sustainability requirements.
Features & Benefits
• Insulated for enhanced operational safety
• Can be cut to fit various system configurations
• Suitable for top or bottom mounting positions
• Tooth connector design ensures secure connections
• Meets environmental sustainability standards
• Compatible with iC60 and other Acti9 devices for easy integration
Applications
• Designed for connecting iC60 circuit breakers
• Suitable for electrical systems with six-way configurations
• Ideal for horisontal installations within panels
• Works with iID, iSW, and Multi9 devices
• Enhances performance in both commercial and industrial environments
How can it be effectively installed in an electrical panel?
It can be mounted either at the top or bottom, providing flexibility for different panel layouts.
Is it suitable for high-temperature environments?
Yes, it maintains stable performance at 100A even in environments up to 40°C.
What types of circuit breakers can it connect to?
It is designed to work with iC60, iK60, and iID series circuit breakers.
Can it be used with products from other manufacturers?
While intended for Schneider Electric products, it may work with compatible modules that have similar specifications.
What are the environmental disposal guidelines for this busbar?
Disposal should comply with EU waste collection regulations to ensure it is handled in an environmentally sustainable manner.
Related links
- Schneider Electric Acti9 Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 iC60 1 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 4 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 2 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires 4 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires 3 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires Busbar 18 mm Pitch
