Eaton Eaton Distribution Parts ZV 1 Phase Busbar, 400 V, 0 μm Pitch
- RS Stock No.:
- 256-041
- Mfr. Part No.:
- 263965 ZV-KSBI-5TE
- Brand:
- Eaton
Subtotal (1 unit)*
$8.84
(exc. GST)
$9.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.84 |
*price indicative
- RS Stock No.:
- 256-041
- Mfr. Part No.:
- 263965 ZV-KSBI-5TE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 400 V | |
| Range | Eaton Distribution Parts | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | SPC | |
| Standards/Approvals | RoHS | |
| Series | ZV | |
| Current Rating | 0pA | |
| Pitch | 0μm | |
| Number of Modules | 5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 400 V | ||
Range Eaton Distribution Parts | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With SPC | ||
Standards/Approvals RoHS | ||
Series ZV | ||
Current Rating 0pA | ||
Pitch 0μm | ||
Number of Modules 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Busbar designed to meet the demands of various applications with reliability and efficiency. This compact unit boasts an impressive construction, ensuring enhanced performance for your distribution needs. Built for seamless electric connectivity with a single-pole configuration, it is ideal for settings requiring streamlined design without compromising on safety or functionality.
Can be tailored to meet specific requirements for different applications
Electric connection type enables straightforward integration with existing systems
Single-pole configuration optimises space and compatibility for various setups
Lightweight structure aids in simpler handling and installation
Related links
- Eaton Eaton Distribution Parts 1 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar 0 mm Pitch
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar, 400 V
- Eaton Eaton Distribution Parts 1 Phase Busbar 17.5 mm Pitch
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Silver Plated Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Eaton Distribution Parts 3 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts Z-GV 1 Phase Busbar 0 mm Pitch
