Eaton Insulated Eaton Distribution Parts 1 Phase Busbar, 400 V
- RS Stock No.:
- 254-813
- Mfr. Part No.:
- 263969 ZV-KSBI-7TE/N
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-813
- Mfr. Part No.:
- 263969 ZV-KSBI-7TE/N
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 400 V | |
| Material | Insulated | |
| Range | Eaton Distribution Parts | |
| Electrical Phase | 1 | |
| Number of Poles | 2 | |
| For Use With | SPC | |
| Standards/Approvals | RoHS | |
| Number of Modules | 7 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 400 V | ||
Material Insulated | ||
Range Eaton Distribution Parts | ||
Electrical Phase 1 | ||
Number of Poles 2 | ||
For Use With SPC | ||
Standards/Approvals RoHS | ||
Number of Modules 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Busbar designed for robust distribution in various applications. Engineered for efficiency, it excels in connectivity and is suitable for SPC systems with a capacity of up to 7HP. With a focus on safety and compliance, this product meets the stringent requirements of modern electrical installations. Its ability to be cut to size ensures versatility, making it ideal for custom setups while mitigating waste.
Features a rated operational voltage of 400 V for high-performance applications
Compatible with a variety of devices through its flexible specifications
Includes seven modular spacings for adaptable usage
Utilises fork type electric connection for convenience and reliability
Related links
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar, 400 V
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts 1 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts 1 Phase Busbar 17.5 mm Pitch
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar 17.8 mm Pitch
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar 27 mm Pitch
- Eaton Insulated Eaton Distribution Parts 3 Phase Busbar 17.95 mm Pitch
- Eaton Insulated Eaton Distribution Parts 3 Phase Busbar 27 mm Pitch
