SAM, 8 in Jaw Capacity Adjustable Spanner, 1.7 Overall
- RS Stock No.:
- 266-6896
- Mfr. Part No.:
- 54-GO8
- Brand:
- SAM
Subtotal (1 unit)*
$50.98
(exc. GST)
$56.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.98 |
*price indicative
- RS Stock No.:
- 266-6896
- Mfr. Part No.:
- 54-GO8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 8 in | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Adjustable Spanner | |
| Overall Length | 1.7 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | NF ISO 6787, ISO 6787, DIN 3117 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 8 in | ||
Wrench Type Adjustable Spanner | ||
Product Type Adjustable Spanner | ||
Overall Length 1.7 | ||
VDE/1000V Approved No | ||
Standards/Approvals NF ISO 6787, ISO 6787, DIN 3117 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vallorbe wide opening adjustable spanner is 30% shorter than a traditional wrench with the same capacity. It is supplied with red and black quenched handle.
ISO 6787 standards
Related links
- SAM Adjustable Spanner 6 in Jaw Capacity
- SAM Adjustable Spanner 55 mm Jaw Capacity
- SAM Adjustable Spanner 67 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 10 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 8 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 45 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 35 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 14 mm Jaw Capacity Non-Sparking
