Crescent, 1 in Jaw Capacity Adjustable Spanner, 329.946mm Overall, Adjustable Handle

Subtotal (1 unit)*

$114.93

(exc. GST)

$126.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.93

*price indicative

RS Stock No.:
134-167
Mfr. Part No.:
CPTAW8
Brand:
Crescent
Find similar products by selecting one or more attributes.
Select all

Brand

Crescent

Wrench Type

Adjustable Spanner

Product Type

Wrench

Jaw Capacity

1 in

Overall Length

329.946mm

Handle Type

Adjustable

Finish

Black Phosphate

Material

Alloy Steel

Standards/Approvals

ANSI Specifictions, ASME

RoHS Status: Exempt

COO (Country of Origin):
CN
The Crescent Adjustable Wrench Set provides the benefits of three tools in one product. It includes a standard adjustable wrench with a maximum 1-1/8-inch jaw capacity, but the jaw on the wrench head can be easily removed and reversed, turning it into an adjustable pipe wrench with a maximum 1 inch capacity.

Black phosphate finish resists corrosion

Includes tray for storage and organization

Remove and reverse the jaw for pipe work

Forged alloy steel for exceptional toughness and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy