SAM, 14 mm Jaw Capacity Adjustable Spanner, 110mm Overall
- RS Stock No.:
- 221-3175
- Mfr. Part No.:
- 54-C4
- Brand:
- SAM
Subtotal (1 unit)*
$49.17
(exc. GST)
$54.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.17 |
*price indicative
- RS Stock No.:
- 221-3175
- Mfr. Part No.:
- 54-C4
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 14 mm | |
| Product Type | Adjustable Spanner | |
| Non-Sparking | No | |
| Overall Length | 110mm | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 14 mm | ||
Product Type Adjustable Spanner | ||
Non-Sparking No | ||
Overall Length 110mm | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Outillage satin-finished adjustable wrench, with jaw capacity of 14 mm, has its head tilted at 15° and has non-protruding jaw rack.
It has polished finish
Related links
- SAM Adjustable Spanner 35 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 22 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 25 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 55 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 30 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner, 381 mm Overall Non-Sparking
- SAM Adjustable Spanner, 254 mm Overall Non-Sparking
- SAM Adjustable Spanner Non-Sparking
