SAM, 35 mm Jaw Capacity Adjustable Spanner, 305mm Overall

Subtotal (1 unit)*

$125.69

(exc. GST)

$138.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.69

*price indicative

RS Stock No.:
221-3173
Mfr. Part No.:
54-C12-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Wrench Type

Adjustable Spanner

Jaw Capacity

35 mm

Product Type

Adjustable Spanner

Overall Length

305mm

Non-Sparking

No

Finish

Chrome

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Outillage satin finished adjustable wrench with clip has head tilted at 15° and has non-protruding jaw rack.

It is chrome plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy