SAM Adjustable Spanner, 381mm Overall
- RS Stock No.:
- 221-3182
- Mfr. Part No.:
- 54-J3N
- Brand:
- SAM
Subtotal (1 unit)*
$344.39
(exc. GST)
$378.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $344.39 |
*price indicative
- RS Stock No.:
- 221-3182
- Mfr. Part No.:
- 54-J3N
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 381mm | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chromium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Adjustable Spanner | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 381mm | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chromium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage set of 3 Chrome adjustable wrenches has three wrenches of different sizes. These are supplied in a box.
It comes with SAM Tool warranty
- RS Stock No. 2214384
- Mfr. Part No. 110-N
Each
$240.87
- RS Stock No. 1849015
- Mfr. Part No. 101.15GR
Each
$196.57
Related links
- SAM Adjustable Spanner, 381 mm Overall Non-Sparking
- SAM Adjustable Spanner, 254 mm Overall Non-Sparking
- SAM Adjustable Spanner 14 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 22 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 35 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 25 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 55 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 30 mm Jaw Capacity Non-Sparking












