Crescent Ratchet Wrench, 12mm Overall, Ratchet Handle
- RS Stock No.:
- 133-099
- Mfr. Part No.:
- CX6DBM2
- Brand:
- Crescent
Subtotal (1 unit)*
$96.08
(exc. GST)
$105.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.08 |
*price indicative
- RS Stock No.:
- 133-099
- Mfr. Part No.:
- CX6DBM2
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Wrench Type | Ratchet Wrench | |
| Product Type | Wrench Set | |
| Overall Length | 12mm | |
| Handle Type | Ratchet | |
| Finish | Black Oxide | |
| Material | Alloy Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Wrench Type Ratchet Wrench | ||
Product Type Wrench Set | ||
Overall Length 12mm | ||
Handle Type Ratchet | ||
Finish Black Oxide | ||
Material Alloy Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Crescent Wrench Set includes black oxide spline ratcheting metric wrench set. Each wrench covers 4 sizes in one of 8mm 10mm 12mm 13mm 14mm 15mm 17mm 19mm 8 total sizes from 2 wrenches.
Limited lifetime warranty
Made of alloy steel material
Related links
- Crescent Ratchet Wrench, Ergonomic Handle
- Virax Flexible Head Ratchet Handle
- Virax Ratchet Combination Spanner Ratchet Handle
- Expert by Facom Ratchet Socket Wrench with Ratchet Handle, 19 mm Overall
- STAHLWILLE 418QR 1/4 in Socket Wrench with Ratchet Handle, 90.00 mm Overall
- SAM 9.53 mm Socket Wrench with Ratchet Handle, 192 mm Overall
- SAM 1/2 in Socket Wrench with Ratchet Handle, 242 mm Overall
- Facom 66A.JE6T 8 x 9 to 18 x 19 mm Socket Wrench with Ratchet Handle, 360mm Overall
