SAM, 8 mm Jaw Capacity Adjustable Spanner, 204mm Overall, Straight Handle
- RS Stock No.:
- 270-9944
- Mfr. Part No.:
- 54-C8-FME
- Brand:
- SAM
Subtotal (1 unit)*
$84.77
(exc. GST)
$93.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.77 |
*price indicative
- RS Stock No.:
- 270-9944
- Mfr. Part No.:
- 54-C8-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 8 mm | |
| Product Type | Wrench | |
| Overall Length | 204mm | |
| Handle Type | Straight | |
| Finish | Satin | |
| Standards/Approvals | DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 2236, ISO 691, NF ISO 1711-1, NF ISO 2236 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 8 mm | ||
Product Type Wrench | ||
Overall Length 204mm | ||
Handle Type Straight | ||
Finish Satin | ||
Standards/Approvals DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 2236, ISO 691, NF ISO 1711-1, NF ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM adjustable spanner with FME clip. The product has 15 degree arc swing.The length of the spanner is 204 mm.
Chrome plated and polish head presentation
Weight 240 gram
Related links
- SAM Adjustable Spanner 25 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 45 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 10 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 67 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 50 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 37 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 90 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 60 mm Jaw Capacity, Straight Handle
