SAM, 6 in Jaw Capacity Adjustable Spanner, 1.5 Overall

Subtotal (1 unit)*

$40.68

(exc. GST)

$44.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.68

*price indicative

RS Stock No.:
266-6895
Mfr. Part No.:
54-GO6
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Jaw Capacity

6 in

Wrench Type

Adjustable Spanner

Product Type

Adjustable Spanner

Overall Length

1.5

VDE/1000V Approved

No

Standards/Approvals

ISO 6787, NF ISO 6787, DIN 3117

RoHS Status: Exempt

COO (Country of Origin):
CN
The Vallorbe wide opening adjustable spanner is 30% shorter than a traditional wrench with the same capacity. It is supplied with red and black quenched handle.

ISO 6787 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy