SAM Adjustable Spanner, 381mm Overall
- RS Stock No.:
- 221-3180
- Mfr. Part No.:
- 54-CTR3
- Brand:
- SAM
Subtotal (1 unit)*
$244.86
(exc. GST)
$269.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $244.86 |
*price indicative
- RS Stock No.:
- 221-3180
- Mfr. Part No.:
- 54-CTR3
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Wrench | |
| Overall Length | 381mm | |
| Non-Sparking | No | |
| Finish | Satin Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Adjustable Spanner | ||
Product Type Wrench | ||
Overall Length 381mm | ||
Non-Sparking No | ||
Finish Satin Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The SAM Outillage set of 3 satin-finished adjustable wrenches provides universal tightening of non-standard or damaged nuts.
It has thin head inclined at 15°
Related links
- SAM Adjustable Spanner, 381 mm Overall Non-Sparking
- SAM Adjustable Spanner, 254 mm Overall Non-Sparking
- SAM Adjustable Spanner 14 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 22 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 35 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 25 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 55 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 30 mm Jaw Capacity Non-Sparking
