Facom, 40 mm Jaw Capacity Adjustable Spanner, 200mm Overall, Metal Handle
- RS Stock No.:
- 898-7450
- Mfr. Part No.:
- 113AS.8CPB
- Brand:
- Facom
Subtotal (1 unit)*
$65.88
(exc. GST)
$72.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 284 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $65.88 |
*price indicative
- RS Stock No.:
- 898-7450
- Mfr. Part No.:
- 113AS.8CPB
- Brand:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wrench | |
| Jaw Capacity | 40 mm | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 200mm | |
| Non-Sparking | No | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 6787, ISO 6787, DIN 3117, ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wrench | ||
Jaw Capacity 40 mm | ||
Wrench Type Adjustable Spanner | ||
Overall Length 200mm | ||
Non-Sparking No | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 6787, ISO 6787, DIN 3117, ASME B107.100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
FACOM 113AS.8CPB 8 - Inch Quick Adjust Metal Wrench
Features & Benefits
High performance - designed and manufactured for extremely high tightening forces
Easy-setting - smooth Jaw with an easy-access and millimetric graduation
Safety - non-protruding moving jaw at maximum capacity
Hanging hole - to be stored on panel or hung to avoid loss or fall
Maximum versatility - extra-wide opening with compact handle
Lifetime guarantee
Applications
The FACOM 113 wrench is a versatile tool ideal for automotive repair, plumbing, home improvement, construction, and industrial maintenance.
Why FACOM ? THE ART OF PRECISION
Standards
- RS Stock No. 1884024
- Mfr. Part No. 113AS.8C
- RS Stock No. 2362124
- Mfr. Part No. 113A.4C
- RS Stock No. 2362087
- Mfr. Part No. 101.4
- RS Stock No. 1883989
- Mfr. Part No. 113A.4T
Related links
- Facom Adjustable Spanner 40 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 41 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 41 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 33 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 33 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 30 mm Jaw Capacity, Metal Handle
- Bahco Adjustable Spanner 41 mm Jaw Capacity, Metal Handle Non-Sparking
- Facom Adjustable Spanner 41 mm Jaw Capacity, Bi-Material Handle










