SAM, 10 mm Jaw Capacity Adjustable Spanner, 255mm Overall, Straight Handle
- RS Stock No.:
- 270-9940
- Mfr. Part No.:
- 54-C10-FME
- Brand:
- SAM
Subtotal (1 unit)*
$97.88
(exc. GST)
$107.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.88 |
*price indicative
- RS Stock No.:
- 270-9940
- Mfr. Part No.:
- 54-C10-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Wrench | |
| Jaw Capacity | 10 mm | |
| Overall Length | 255mm | |
| Handle Type | Straight | |
| Finish | Satin | |
| Standards/Approvals | ISO 6787, NF ISO 6787 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Adjustable Spanner | ||
Product Type Wrench | ||
Jaw Capacity 10 mm | ||
Overall Length 255mm | ||
Handle Type Straight | ||
Finish Satin | ||
Standards/Approvals ISO 6787, NF ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM adjustable spanner with FME clip. The product has 15 degree arc swing. The length of the spanner is 255 mm.
Chrome plated and polish head presentation
Weight 380 gram
- RS Stock No. 2362072
- Mfr. Part No. 101.10G
Each
$93.57
- RS Stock No. 2709955
- Mfr. Part No. 630-14-AL
Each
$210.53
- RS Stock No. 1849012
- Mfr. Part No. 101.10GR
Each
$81.96
- RS Stock No. 2362073
- Mfr. Part No. 101.10GPB
Each
$85.18
Related links
- SAM Adjustable Spanner 8 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 45 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 30 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 67 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 50 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 37 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 90 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 60 mm Jaw Capacity, Straight Handle












