SAM, 67 mm Jaw Capacity Adjustable Spanner, 605mm Overall, Straight Handle
- RS Stock No.:
- 270-9943
- Mfr. Part No.:
- 54-C24
- Brand:
- SAM
Subtotal (1 unit)*
$462.75
(exc. GST)
$509.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $462.75 |
*price indicative
- RS Stock No.:
- 270-9943
- Mfr. Part No.:
- 54-C24
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 67 mm | |
| Product Type | Wrench | |
| Overall Length | 605mm | |
| Handle Type | Straight | |
| Finish | Satin | |
| Material | Carbon Steel | |
| Standards/Approvals | DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, ISO 7738, NF ISO 1711-1, NF ISO 3318, NF ISO 691, NF ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 67 mm | ||
Product Type Wrench | ||
Overall Length 605mm | ||
Handle Type Straight | ||
Finish Satin | ||
Material Carbon Steel | ||
Standards/Approvals DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, ISO 7738, NF ISO 1711-1, NF ISO 3318, NF ISO 691, NF ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM adjustable spanner with FME clip. The product has 15 degree arc swing and chrome plated and polish head presentation. The length of the spanner is 605 mm.
L degree 15
Weight 3670 gram
Related links
- SAM Adjustable Spanner 8 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 45 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 10 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 90 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 60 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 50 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 37 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 76 mm Jaw Capacity, Straight Handle
