Subtotal (1 unit)*
$60.39
(exc. GST)
$66.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.39 |
*price indicative
- RS Stock No.:
- 608-629
- Mfr. Part No.:
- 5327460
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Spare Strap | |
| Overall Length | 900mm | |
| Material | Fabric | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Spare Strap | ||
Overall Length 900mm | ||
Material Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Spare strap offers a Durable solution for secure fastening in various applications. Crafted from strong, non-slip fabric, this strap is designed to provide optimal grip and reliability. With an extra wide width of 25 mm, it ensures that it can handle significant loads without compromising on performance. Measuring 900 mm in total length, the spare strap is practical for numerous tasks, whether in a workshop or at home, making it an essential accessory for anyone in need of a dependable fastening solution.
Constructed from robust, non slip fabric for enhanced durability
Extra wide strap design at 25 mm for superior load management
Total length of 900 mm provides versatility in various fastening tasks
Ideal for both professional and domestic use, ensuring reliability across applications
Related links
- SAM Pipe Wrench 141 mm Jaw Capacity
- Facom Pipe Wrench 102 mm Jaw Capacity, Metal Handle
- Gedore Wrench, 140 mm Overall
- RS PRO Pipe Wrench 102 mm Jaw Capacity, Metal Handle
- Gedore 18 mm Pin, 630 mm Overall
- Gedore 3/4 in Socket Wrench, 525 mm Overall
- BETA Pipe Wrench 140 mm Jaw Capacity
- Bahco Adjustable Spanner Metal Handle Non-Sparking
