Crescent, 28.5 mm Jaw Capacity Adjustable Spanner, 152.4mm Overall

Subtotal (1 unit)*

$30.49

(exc. GST)

$33.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.49

*price indicative

RS Stock No.:
272-6387
Mfr. Part No.:
ATWJ26VS
Brand:
Crescent
Find similar products by selecting one or more attributes.
Select all

Brand

Crescent

Wrench Type

Adjustable Spanner

Product Type

Wrench

Jaw Capacity

28.5 mm

Overall Length

152.4mm

Non-Sparking

No

Finish

Black Phosphate

VDE/1000V Approved

No

Material

Alloy Steel

Standards/Approvals

ASME

RoHS Status: Exempt

COO (Country of Origin):
CN
The Crescent wide jaw adjustable wrench that is open wide to work on fasteners that would need the next larger size of standard adjustable, saving weight and bulk in your toolbox. It has micro serrations on jaw faces produce a tighter grip on the fastener

Larger knurl for easier adjustment and tighter jaw fit

Laser etched markings make it easier to adjust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy