Siemens ALPHA 400 Series Steel Wall Box, IP44, 650 mm x 800 mm x 210 mm
- RS Stock No.:
- 627-555
- Mfr. Part No.:
- 8GK1122-2KA32
- Brand:
- Siemens
Subtotal (1 unit)*
$1,120.72
(exc. GST)
$1,232.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,120.72 |
*price indicative
- RS Stock No.:
- 627-555
- Mfr. Part No.:
- 8GK1122-2KA32
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 650mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| Colour | Black RAL 9016 | |
| Mounting plate | No | |
| External Width | 800mm | |
| Series | ALPHA 400 | |
| Standards/Approvals | EAC, CE, VDE, UKCA | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 650mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
Colour Black RAL 9016 | ||
Mounting plate No | ||
External Width 800mm | ||
Series ALPHA 400 | ||
Standards/Approvals EAC, CE, VDE, UKCA | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet designed to meet the demands of modern industrial applications. Crafted for durability and efficiency, it provides a robust solution for housing electrical components with a solid steel enclosure. The cabinet's IP44 rating ensures excellent protection against dust and water splashes, making it suitable for various environments. With its sleek powder-coated finish in RAL 9016, it not only adds aesthetic value but also provides longevity against wear and tear. This model is engineered for surface mounting, allowing for a straightforward installation process while safeguarding your critical equipment. Its compact dimensions further enhance its versatility for use in confined spaces.
Designed for surface mounting, ensuring easy and quick installation
Constructed from steel, delivering exceptional strength and durability
Equipped with an IK09 protection class for enhanced impact resistance
IP44 rating provides reliable protection against both dust and water ingress
Suitable for indoor use, ensuring the safety of electrical installations
Optional side-by-side mounting capabilities allow for versatile configuration
Includes cable entry provisions to facilitate organised wiring
Offers a net weight that ensures stability without compromising portability
Related links
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 550 mm x 210 mm
