Fibox ARCA 404021S Series Polycarbonate Wall Box, IP66, 400 mm x 400 mm x 210 mm
- RS Stock No.:
- 249-5846
- Distrelec Article No.:
- 302-93-658
- Mfr. Part No.:
- ARCA 404021S
- Brand:
- Fibox
Get a bulk buy discount
Add 5 more to save $130.50
View bulk pricing optionsSubtotal (1 unit)*
$522.33
(exc. GST)
$574.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $522.33 | - |
| 5 - 9 | $496.23 | $130.50 |
| 10 - 19 | $470.11 | $522.20 |
| 20 - 49 | $443.97 | $1,567.20 |
| 50 + | $417.82 | $5,225.50 |
*price indicative
- RS Stock No.:
- 249-5846
- Distrelec Article No.:
- 302-93-658
- Mfr. Part No.:
- ARCA 404021S
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| External Height | 400mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| External Width | 400mm | |
| Mounting plate | Yes | |
| Series | ARCA 404021S | |
| Standards/Approvals | EN 62262, IEC 695-2-1, UL 508, DIN/VDE 0472, Part 815, UL 94, EN 60529 | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
External Height 400mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP66 | ||
Colour Light Grey | ||
External Width 400mm | ||
Mounting plate Yes | ||
Series ARCA 404021S | ||
Standards/Approvals EN 62262, IEC 695-2-1, UL 508, DIN/VDE 0472, Part 815, UL 94, EN 60529 | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FI
The Fibox is a Cabinet which include Cabinet base, door with PUR gasket, mounting plate, screws for mounting plate, 3mm double bit lock(s) with key, S versions with swing handle 2-point locking system, Door guide
Height x Width x Depth - 400 x 400 x 210mm
Gasket material - Polyurethane
Related links
- Fibox ARCA 404021S No MP Series Polycarbonate Wall Box 400 mm x 400 mm x 210 mm
- Fibox ARCA 404021 Series Polycarbonate Wall Box 400 mm x 400 mm x 210 mm
- Fibox ARCA 404021 No MP Series Polycarbonate Wall Box 400 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 400 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 600 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 300 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 500 mm x 400 mm x 210 mm
- Fibox ARCA 404021W No MP Series Polycarbonate Wall Box 400 mm x 400 mm x 210 mm
