Rittal AX Series Sheet Steel Wall Box, IP66, 760 mm x 600 mm x 210 mm

Subtotal (1 unit)*

$297.73

(exc. GST)

$327.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.73

*price indicative

RS Stock No.:
202-3918
Distrelec Article No.:
302-38-507
Mfr. Part No.:
1076000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Wall Box

External Height

760mm

External Depth

210mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

External Width

600mm

Mounting plate

Yes

Series

AX

Standards/Approvals

UL, DNV-GL, GOST

IK Rating

IK10

COO (Country of Origin):
DE

Rittal Enclosure, With Mounting Plate, 29.5kg Weight - AX Series - 1076000


For the flexible storage of your industrial electronics, choose this Rittal enclosure. The built-in locators in its roof, base and sides are designed for fitting mounting rails in many different configurations for a customised setup. Dipcoat priming on the box and cover fends off corrosion for use in harsh work areas. Thanks to the door's PU seal, your contents are protected from dust and other fine particles.

Features & Benefits


• Large dimensions of 760 (H) x 600 (W) x 210mm (D) for storing larger components

• Two cam locks to prevent unauthorised access

• Gland plate allows for safe and hassle-free cable installation

• Sheet steel body is resistant to impact and wear for a long service life

Applications


• Telecommunications equipment

• Transportation hubs

• Oil and gas industry

• Power generation

• Office buildings

Is this product waterproof?


Yes. Its IP66 rating indicates it's dust-tight and protected against high-pressure jets.

Note

Delivered in individual parts, still needs to be assembled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy