Rittal SZ Series Sheet Steel Gland Plate for Use with Ax Enclosures x 221 mm x 301mm
- RS Stock No.:
- 287-9540
- Mfr. Part No.:
- 2565450
- Brand:
- Rittal
Subtotal (1 unit)*
$220.48
(exc. GST)
$242.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.48 |
*price indicative
- RS Stock No.:
- 287-9540
- Mfr. Part No.:
- 2565450
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Gland Plate | |
| Product Type | Gland Plate | |
| Length | 221mm | |
| For Use With | Ax Enclosures | |
| Width | 301mm | |
| Material | Sheet Steel | |
| Colour | Light Grey | |
| Series | SZ | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Gland Plate | ||
Product Type Gland Plate | ||
Length 221mm | ||
For Use With Ax Enclosures | ||
Width 301mm | ||
Material Sheet Steel | ||
Colour Light Grey | ||
Series SZ | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Rittal Series SZ Gland Plate, Sheet Steel, 301x221mm - 2565450
This gland plate is specifically designed for AX enclosures, providing an effective solution for cable management. With dimensions of 301mm in width and 221mm in depth, it is made from sheet steel and comes in a light grey finish. The two-part design allows for easy installation and accommodates multiple cable configurations, making it suitable for industrial applications.
Features & Benefits
• Two-part design for straightforward installation
• Foam rubber clamp strip to safeguard cables from potential damage
• Specially drilled holes enable automatic potential equalisation
• Eliminates the need for additional bolts, clips, and earthing cables
• Compatible with various cable types, including those with connectors
• Includes assembly parts for convenient setup
Applications
• Connecting cables in automated systems
• Electrical installations within AX enclosures
• Suitable for industrial machinery and equipment
• Supports configurations in both electrical and mechanical
Will it require additional mounting hardware?
No, it removes the need for bolts and clips during installation.
What is the maximum width requirement for this gland plate?
When installing in enclosures wider than 760 mm, two packs are recommended.
Related links
- Rittal SZ Series Clamps: Sheet Steel, Plastic Connector Gland for Use with Connector Cut-Outs 50 mm x 50 mm x 50mm
- Rittal SZ Series Sheet Steel Joining Bracket for Use with VX and TS Enclosures
- Rittal Sheet Steel Grey Gland Plate Metric Knockouts 221 mm L for Use with AX
- Rittal Sheet Steel Gland Plate 221 mm L for Use with AX
- Rittal Sheet Steel Gland Plate 221 mm L for Use with AX
- Rittal Plastic Gland Plate 221 mm L for Use with AX
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 7.0 Enclosures 54 mm x 221 mm x 156mm
- Rittal Steel Gland Plate 221 mm L for Use with AX
