RS Better World

Schneider Electric LC1SKGC Contactor, 230V ac Coil, 3-Pole, 9 A, 4 kW 230V ac, 3 NO, 690V ac

Subtotal (1 unit)*

$133.29

(exc. GST)

$146.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.29

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-7256
Mfr. Part No.:
LC1SKGC301P7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

9A

Power Rating

4kW

Series

LC1SKGC

Function

Motor Control, Resistive Load

Mount Type

DIN Rail, Panel

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Resistive Load, Motor Control

Control Circuit Voltage Uc

230V ac

Operational Current Ie

20A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Width

45mm

Length

56mm

Depth

56mm

Standards/Approvals

UL 60947-4-1, UKCA, EN/IEC 60947-4-1, CSA, CE

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

COO (Country of Origin):
CZ
The Schneider Electric Mini contactor is a reliable and high-performance 3P contactor ideal for various applications. With a power pole contact of 3P and a conventional free air thermal current of 20 A, this contactor guarantees efficient and safe operation in diverse environments. The product complies with several international standards, ensuring the utmost quality and reliability.

Powerful contactor suitable for resistive load and motor control applications

Rated insulation voltage of 690V AC for power circuit

Compact design with mounting

Each
$126.63
  • RS Stock No. 1788030
  • Mfr. Part No. 276733 DILM9-01(230V50/60HZ)
Each
$121.71
Each
$245.98
Each
$142.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy