Siemens ALPHA 400 Series Steel Wall Box, IP44, 650 mm x 800 mm x 210 mm

Subtotal (1 unit)*

$1,586.58

(exc. GST)

$1,745.24

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,586.58

*price indicative

RS Stock No.:
627-566
Mfr. Part No.:
8GK1132-2KA32
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

External Height

650mm

Product Type

Wall Box

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP44

Mounting plate

No

External Width

800mm

Colour

Black RAL 9016

Series

ALPHA 400

Standards/Approvals

VDE, EAC, CE

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet guarantees an efficient and robust solution for various industrial applications. Crafted from high-quality steel and featuring a powder-coated finish, this cabinet designed for surface mounting, ensuring durability and aesthetic appeal. With an impressive IP44 protection rating, it provides reliable defence against dust and water, making it suitable for diverse environments. Measuring 650 mm in height, 800 mm in width, and 210 mm in depth, it optimally utilises space while accommodating essential components. Offering versatility, this model supports optional side-by-side mounting and can manage up to twelve rows of modular width units. The meticulous design takes safety into account, adhering to protection class 2 standards, making it an ideal choice for secure installations.

Surface mounting design allows for easy installation and accessibility

IP44 rated for enhanced protection against moisture and foreign bodies

Constructed from sturdy steel for long-lasting use and reliability

Optional side-by-side mounting to maximise space efficiency

Supports multiple modular width units for flexible configuration

Lightweight construction facilitates handling without compromising strength

Sleek, powder-coated surface adds a modern touch to any workspace

Related links