Siemens ALPHA 400 Series Steel Wall Box, IP44, 800 mm x 800 mm x 210 mm

Subtotal (1 unit)*

$1,217.64

(exc. GST)

$1,339.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,217.64

*price indicative

RS Stock No.:
627-668
Mfr. Part No.:
8GK1122-3KA32
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Wall Box

External Height

800mm

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP44

Colour

Black RAL 9016

Mounting plate

No

External Width

800mm

Series

ALPHA 400

Standards/Approvals

EAC, CE, VDE, UKCA

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet combines robust design with practicality, making it an essential component for secure and effective equipment housing. Its solid steel construction ensures durability, while the powder-coated finish offers both aesthetic appeal and protection against the elements. With an IP44 rating, it designed to withstand dust and water ingress, making it suitable for a variety of environments. The cabinet’s dimensions, optimised for versatility, provide ample space for modular components and wiring, facilitating seamless maintenance and organisation. Additionally, the provision for side-by-side mounting enhances its adaptability in tight spaces. Whether for industrial use or commercial installations, this cabinet stands out for its reliable performance and ease of installation.

Designed for surface mounting, simplifying installation

Constructed from high-quality steel for increased longevity

Superior powder-coated surface offers additional protection

Complies with IP44 for effective ingress protection

Provides flexibility for modular configurations with ample interior space

Accommodates 15 modular width units for versatile component arrangement

IK09 rating guarantees resistance to mechanical impacts

Includes provisions for secure cable entry, enhancing accessibility

Option for side-by-side mounting allows for customisable layouts

Ideal for environments requiring safety class 1 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy