Siemens ALPHA 400 Series Steel Wall Box, IP44, 650 mm x 1.05 m x 210 mm

Subtotal (1 unit)*

$1,328.29

(exc. GST)

$1,461.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,328.29

*price indicative

RS Stock No.:
627-667
Mfr. Part No.:
8GK1122-2KA42
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

External Height

650mm

Product Type

Wall Box

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP44

Colour

Black RAL 9016

Mounting plate

No

External Width

1.05m

Series

ALPHA 400

Standards/Approvals

VDE, EAC, UKCA, CE

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet is a robust and versatile solution designed to enhance your installation needs. Constructed with a powder-coated steel enclosure, it boasts an impressive IP44 protection rating, ensuring durability and reliability in various environments. With its generous dimensions of 650 mm in height, 1050 mm in width, and 210 mm in depth, this cabinet is particularly suited for accommodating a significant number of components while maintaining an elegant appearance. The design facilitates easy surface mounting, making it an ideal choice for ensuring space-efficient installations. Thoughtfully designed, this product supports optional side-by-side mounting, empowering users to expand their setup without hassle. Furthermore, the cabinet is supplied with a comprehensive suite of resources to aid installation and compliance with applicable standards.

Surface mounting design simplifies installation processes

Constructed from steel, offering a resilient and protective enclosure

Equipped with an IK09 protection class for impact resistance

Suitable for safe operation in challenging environments

Additional features include convenient cable entry for effective management

Provides easy access for maintenance and inspection

Supports a maximum of 16 modular width units to accommodate diverse applications

Finished in RAL colour 9016, ensuring a clean and professional look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy