Rittal AX Series Sheet Steel Wall Box, IP66, 400 mm x 300 mm x 210 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$581.82

(exc. GST)

$640.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$581.82
5 - 24$570.43
25 +$469.43

*price indicative

RS Stock No.:
202-3900
Distrelec Article No.:
302-32-161
Mfr. Part No.:
1034000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Wall Box

External Height

400mm

External Depth

210mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

Yes

Colour

RAL 7035

External Width

300mm

Mounting plate

Yes

Series

AX

Standards/Approvals

DNV-GL, UL, GOST

IK Rating

IK10

COO (Country of Origin):
DE

Rittal Steel Enclosure, 300 (W) x 400 (H) x 210mm (D) - AX Series - 1034000


This versatile steel enclosure from Rittal is ideal for seamless integration into downstream and automated mechanical processes. Its sheet-steel material is highly durable and corrosion-resistant, so the unit provides a long and reliable service life, even in harsh conditions. There's no need to dismantle or machine any parts before you use it, which saves you time and effort during installation. Use this enclosure to shield electronic, electrical or mechanical components and equipment against environmental pollution in a wide variety of industries.

Features & Benefits


• Compact external dimensions of 300 (width) x 400 (height) x 210mm (depth)

• Zinc-coated mounting plate for corrosion resistance and reliable attachment to a surface

• Modular design and optimised cut-outs for more efficient use of space inside the enclosure

• Integrated locators ensure the interior installation rails are precisely positioned and securely fastened

Applications


• Factories and workshops

• Server racks

• Storage facilities

• Industrial manufacturing

How do I install this enclosure?


This enclosure can be quickly and easily mounted to a wall by securing brackets to the outside of the unit with self-tapping screws.

Note

Delivered in individual parts, still needs to be assembled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy