Siemens ALPHA 400 Series Steel Wall Box, IP44, 1.4 m x 800 mm x 210 mm

Subtotal (1 unit)*

$1,720.36

(exc. GST)

$1,892.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,720.36

*price indicative

RS Stock No.:
627-621
Mfr. Part No.:
8GK1122-7KA32
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Wall Box

External Height

1.4m

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP44

Mounting plate

No

Colour

Black RAL 9016

External Width

800mm

Series

ALPHA 400

Standards/Approvals

UKCA, VDE, CE, EAC

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet designed to enhance your space with its robust and reliable construction, making it an ideal solution for various applications. With a sleek surface-mount design, it seamlessly blends into any environment, offering both functionality and protection. The cabinet's impressive dimensions of 1400 mm in height, 800 mm in width, and 210 mm in depth provide ample storage while maintaining a compact footprint. Built from high-quality steel and finished with a powder-coated surface, this product not only meets aesthetic needs but also ensures durability against environmental challenges. Designed with an IP44 protection class, it is well-equipped to safeguard your equipment from dust and moisture, making it suitable for diverse settings while promoting safety and efficiency.

Powder-coated surface enhances corrosion resistance for longevity

IP44 rating safeguards electronic components from dust and water ingress

IK09 protection rating ensures durability against mechanical impacts

Special design features enable easy side-by-side mounting options

Optimised for transport with a net weight of 34.33 kg facilitating installation

Generous internal space accommodates up to 27 modular width units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy