Siemens ALPHA Series Steel Wall Box, IP43, 800 mm x 300 mm x 210 mm

Subtotal (1 unit)*

$742.02

(exc. GST)

$816.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$742.02

*price indicative

RS Stock No.:
216-3277
Mfr. Part No.:
8GK1102-3KK12
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

External Height

800mm

Product Type

Wall Box

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP43

Mounting plate

No

Internal Mount Type

Wall

External Width

300mm

Colour

Black RAL 9016

Series

ALPHA

Standards/Approvals

VDE, UKCA

Hazardous Area Certification

No

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens ALPHA 400 wall-mounted cabinet has flat pack with dimension H: 800 mm, W: 300 mm and cabinet depth of 210 mm. It has RAL 9016 (traffic white) colour and unassembled enclosure comes with unassembled enclosed door and rotary handle, which can be

Flat pack delivery option (assembly kit for self-assembly, i.e., the quick-assembly kits and assembly kits can be mounted directly onto the platform) or delivery as pre-assembled unequipped distribution board

Easy planning thanks to modular design

Ample wiring space behind the standard mounting rail

Comprehensive range of cabinet-high and frequently used

quick-assembly kits and assembly kits for individual and project-related assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy