Elka Gb Green Reusable Polyvinyl Chloride Protective Sleeve
- RS Stock No.:
- 253-8242
- Mfr. Part No.:
- E0130/O
- Brand:
- Elka Gb
Subtotal (1 unit)*
$15.83
(exc. GST)
$17.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 72 unit(s) shipping from 13 April 2026
- Plus 64 unit(s) shipping from 13 April 2026
- Plus 54 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.83 |
*price indicative
- RS Stock No.:
- 253-8242
- Mfr. Part No.:
- E0130/O
- Brand:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Material | Polyvinyl Chloride | |
| Product Type | Protective Sleeve | |
| Reusable/Disposable | Reusable | |
| Colour | Green | |
| Resistance Features | Liquid Resistant, Chemical Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Material Polyvinyl Chloride | ||
Product Type Protective Sleeve | ||
Reusable/Disposable Reusable | ||
Colour Green | ||
Resistance Features Liquid Resistant, Chemical Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb sleeves has elastic on both sleeve ends with total length 41 cm.
Fish oil and cold resistant
Note
The product is individually bagged.
Related links
- Elka Gb Made in Europe Blue Reusable Polyvinyl Chloride Protective Sleeve, One Size
- Elka Gb Reusable, 2XL
- Elka Gb Olive Reusable, L
- Elka Gb White Reusable Polyvinyl Chloride Apron, 1.15 m
- Elka Gb Reusable Polyvinyl Chloride Apron, 1.2 m
- Elka Gb Navy White Reusable Polyvinyl Chloride Apron, 1.15 m
- Elka Gb Olive Chemical Resistant Jacket Zipper, S 1 EA
- Tilsatec 85-5221 Green Reusable Composite Protective Sleeve, One Size
