Ambersil 400 ml RAL 7035 Grey Gloss Spray Paint
- RS Stock No.:
- 678-3091
- Mfr. Part No.:
- 31653-AJ
- Brand:
- Ambersil
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.61
(exc. GST)
$30.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 191 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $27.61 |
| 6 - 11 | $27.21 |
| 12 + | $26.76 |
*price indicative
- RS Stock No.:
- 678-3091
- Mfr. Part No.:
- 31653-AJ
- Brand:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Spray Paint | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Spray Paint | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
- COO (Country of Origin):
- DE
Ambersil Spray Paint, Gloss Finish, Grey - 31653-AJ
This spray paint offers a reliable coating solution for various surfaces, including metal, wood, and plastic. Its quick-drying formula and high-quality acrylic composition make it suitable for both industrial and automotive applications. The grey gloss finish provides a professional appearance while effectively concealing surface imperfections.
Features & Benefits
• Quick-drying formula for efficient application
• Exceptional flexibility for versatile surface coverage
• High UV resistance to minimise fading over time
• Strong adhesion to various materials, enhancing durability
• Long-lasting gloss finish for an attractive appearance
• Non-toxic formulation free from heavy metals
Applications
• Protecting and repairing lacquered surfaces
• Automotive refinishing and touch-up work
• Industrial maintenance and equipment restoration
• Home décor projects and garden use
How quickly can I expect the paint to dry on my project?
The paint will be dust-free in under 10 minutes and can be handled within 60 minutes under standard conditions.
Is this paint suitable for outdoor use?
Yes, its high UV resistance makes it suitable for both indoor and outdoor applications.
What surfaces can this paint be applied to?
It adheres well to metal, wood, glass, paintable plastics, concrete, and stone.
Can I apply multiple coats, and what is the recommended wait time?
Additional coats can be applied after 3 to 5 minutes and within a 30-minute window for the best finish.
How should I prepare surfaces before applying the spray paint?
Ensure the surface is clean, degreased, and dry; removing any rust or scale will improve adherence.
Related links
- Ambersil 400 ml RAL 5015 Blue Gloss Spray Paint
- Ambersil 400 ml RAL 5010 Blue Gloss Spray Paint
- Ambersil 400 ml RAL 2004 Orange Gloss Spray Paint
- Ambersil 400 ml RAL 3000 Red Gloss Spray Paint
- Ambersil 400 ml RAL 6002 Green Gloss Spray Paint
- Ambersil 400 ml Black RAL 9005 Black Gloss Spray Paint
- RS PRO 400 ml Grey Gloss Spray Paint
- Ambersil 400 ml Silver Satin Spray Paint
