CRC 350 g Grey Flexible, Dry Zinc Spray Paint

Subtotal (1 unit)*

$37.47

(exc. GST)

$41.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.47

*price indicative

RS Stock No.:
238-7749
Mfr. Part No.:
2085
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Zinc Spray Paint

Colour

Grey

Finish

Flexible, Dry

Standards/Approvals

ASTM B117

Package Size

350 g

Trade Name

ZINC IT

RoHS Status: Exempt

COO (Country of Origin):
AU
The CRC ZINC IT is a single component Zinc rich compound with a special epoxy binder and contains 90% of the highest purity Zinc in the dried film, to give Galvanic Rust Prevention. It is ideal for use on Transmission Towers, Transformers, Radio and TV Relay Towers, Power Generation Equipment, Structural Steel, Trailers, Roofs, Guard Rails, Welding Seams, Rivet Holes, Fencing, Storage Tanks, Off Shore Oil Rigs, Ships, Railroad Equipment, Sub-station Equipment, Touch-Up over galvanized coatings, Coastal and Ship borne Installations subject to severe salt water and salt spray corrosion.

Easy to apply

Long term protection to steel because of cathodic action

Flexible continuous protective film

Does not contain Lead

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy