SKF Nitrile Rubber (NBR) Radial Shaft Seal, 35 mm ID, 55 mm OD, 7 mm
- RS Stock No.:
- 267-3483
- Mfr. Part No.:
- 35X55X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$45.58
(exc. GST)
$50.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.558 | $45.58 |
*price indicative
- RS Stock No.:
- 267-3483
- Mfr. Part No.:
- 35X55X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 35mm | |
| Outside Diameter | 55mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 35mm | ||
Outside Diameter 55mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 35mm Inside Diameter, 55mm Outside Diameter - 35X55X7 HMSA10 RG
This radial shaft seal is designed to prevent fluid leakage and exclude contaminants on rotating shafts in general industrial machinery. It performs as a rotary sealing element, providing a dynamic barrier between stationary housings and rotating components in typical lubrication environments.
Features and Benefits:
• Nitrile rubber construction resists common oils and greases
• Rotary lip design maintains continuous dynamic contact
• 7mm thickness offers stable axial sealing force
• 35mm internal diameter enables secure shaft fit
• 55mm external diameter ensures firm housing engagement
• Rotary lip design maintains continuous dynamic contact
• 7mm thickness offers stable axial sealing force
• 35mm internal diameter enables secure shaft fit
• 55mm external diameter ensures firm housing engagement
Applications
• Suitable for oil-retaining rotating assemblies
• Ideal for gearboxes with sealed shafts
• Used with shaft-driven hydraulic components
• Can be used for motor and pump shaft sealing
• Used for replacing worn rubber shaft Seals
• Ideal for gearboxes with sealed shafts
• Used with shaft-driven hydraulic components
• Can be used for motor and pump shaft sealing
• Used for replacing worn rubber shaft Seals
What material is the seal MADE from?
The component is manufactured from nitrile rubber which provides resistance to many oils and greases.
What shaft size does it accommodate internally?
It is designed for an internal shaft fit of 35mm.
What housing bore is required for installation?
The external fitting requires a housing bore to accept a 55mm external diameter.
How thick is the sealing element across its cross-section?
The seal has a uniform thickness of 7mm.
Is this suitable for rotary sealing applications?
Yes, it is configured specifically as a rotary shaft seal for dynamic sealing tasks.
Related links
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
